031-218

Heilind Number:AMR031-218
Manufacturer:Amphenol RF
Manufacturer Number:031-218
ECAD Model:
3D Model

Description:

BNC Plug to BNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-218
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Part Aliases:UG-491A/U
SKU:AMR031-218

Detailed Description

Enhance your connectivity with our BNC Plug to BNC Plug Adapter. This straight adapter ensures seamless signal transmission, with a 50 Ohm impedance for optimal performance. Crafted with precision, the contact material is Beryllium Copper with silver plating, guaranteeing reliable conductivity. Its straight orientation and nickel-finished brass body make it durable and efficient in various applications. RoHS compliant and with a frequency range of up to 4GHz, it is a versatile solution for your RF coaxial connection needs. Also known as UG-491A/U, this adapter is a must-have in your toolkit for seamless connectivity.