031-2201

Heilind Number:AMR031-2201
Manufacturer:Amphenol RF
Manufacturer Number:031-2201
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Jack RG-58 RG-141 Times LMR-195 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2201
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-291C/U
SKU:AMR031-2201

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Operating at temperatures ranging from -65°C to 165°C, this 50 Ohm connector ensures reliable performance in diverse environments. Featuring a durable brass body with nickel finish and a 4-Hole Flange panel mount, it guarantees secure and efficient installation. With a Bayonet coupling type and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for high-frequency applications up to 4 GHz, it's a versatile solution for professional and industrial use. Elevate your RF setups with this essential component.