031-2208

Heilind Number:AMR031-2208
Manufacturer:Amphenol RF
Manufacturer Number:031-2208
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2208
Adapter Type:BNC Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
Part Aliases:UG-274B/U
SKU:AMR031-2208

Detailed Description

Enhance your connectivity with our BNC T-Shape Adapter, a versatile solution for seamless signal transmission. Crafted from durable brass with a sleek silver finish, this adapter ensures reliable performance. Operating at up to 4 GHz and boasting a 50 Ohm impedance, it's perfect for high-frequency applications. Featuring a Jack-Plug-Jack configuration, it offers convenient versatility for your setup. Rest assured, this adapter is RoHS compliant, meeting strict environmental standards. Explore the possibilities with this essential RF coaxial accessory.