031-220G-RFX

Heilind Number:AMR031-220G-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-220G-RFX
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-220G-RFX
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR031-220G-RFX

Detailed Description

Enhance your RF connectivity with our BNC Jack to BNC Jack Adapter, designed for seamless integration in 50 Ohm straight bulkhead configurations. Crafted from durable brass with a nickel finish, this adapter ensures reliable performance. The phosphor bronze contacts, plated with gold, guarantee optimal signal transfer. Operating at a maximum frequency of 4 GHz, it offers high-speed data transmission. With both sides featuring BNC jacks, it's perfect for various applications in the RF Coaxial Connectors & Accessories category. Rest assured, it's RoHS compliant, meeting environmental standards without compromising quality. Elevate your connectivity solutions with this essential RF component.