| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-220H |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Silver |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Part Aliases: | UG-492A/U |
| SKU: | AMR031-220H |
031-220H
| Heilind Number: | AMR031-220H |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-220H |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC cables with our Straight Bulkhead BNC Jack to BNC Jack Adapter. Designed for seamless 50 Ohm impedance matching, this adapter features Beryllium Copper contacts with Silver plating for optimal signal transmission. The straight orientation and nickel-finished brass body ensure secure and reliable connections. With a maximum frequency of 4 GHz, it's perfect for high-speed applications. RoHS compliant, it also goes by the alias UG-492A/U. Ideal for RF coaxial setups, this adapter is a must-have for professionals in the field.

