031-220N-75-12G

Heilind Number:AMR031-220N-75-12G
Manufacturer:Amphenol RF
Manufacturer Number:031-220N-75-12G
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack 75 Ohm Straight 12G Optimized

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-220N-75-12G
Contact Material:Beryllium Copper
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:12 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR031-220N-75-12G

Detailed Description

Ensure seamless connectivity with our BNC Jack to BNC Jack 75 Ohm Straight 12G Optimized adapter. Crafted from high-quality beryllium copper with gold plating, it guarantees reliable signal transmission. The straight orientation and 75 Ω impedance make it ideal for various applications, while the brass body with nickel finish ensures durability. With a maximum frequency of 12 GHz, this adapter is perfect for high-speed data transmission. Both sides feature BNC jacks for easy and secure connections, meeting RoHS compliance for environmental responsibility. Elevate your RF coaxial setup with this essential component.