031-220N

Heilind Number:AMR031-220N
Manufacturer:Amphenol RF
Manufacturer Number:031-220N
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-220N
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR031-220N

Detailed Description

Enhance your connectivity with our BNC Jack to BNC Jack Adapter. This 50 Ohm straight bulkhead adapter features beryllium copper contacts with silver plating for optimal signal transmission. Its straight orientation and durable brass body with nickel finish ensure reliable performance. With a maximum frequency of 4 GHz, it's perfect for high-speed applications. RoHS compliant, this adapter is a must-have for any RF coaxial setup. Upgrade your connections with ease and precision.