| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-222 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-1098/U |
| SKU: | AMR031-222 |
031-222
| Heilind Number: | AMR031-222 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-222 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Receptacle Jack, designed for seamless integration in various applications. Featuring a durable brass body with nickel finish, this connector ensures reliable performance in challenging environments. The solder cup termination method offers secure and efficient installation, while the bulkhead front mount design allows for easy panel integration. Operating at temperatures ranging from -65°C to 165°C, and with a maximum frequency of 4GHz, it is suitable for high-performance setups. With RoHS compliance and beryllium copper contacts, this connector guarantees both environmental responsibility and signal integrity. Upgrade your RF systems with this essential component.

