031-2221

Heilind Number:AMR031-2221
Manufacturer:Amphenol RF
Manufacturer Number:031-2221
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2221
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-1094A/U
SKU:AMR031-2221

Detailed Description

Enhance your RF connectivity with our BNC Straight Receptacle Jack. Designed for optimal performance, this connector features a solder cup termination method for secure attachment. With a durable brass body finished in nickel, it ensures longevity in various applications. Operating seamlessly in temperatures ranging from -40°C to 85°C, it's a reliable choice for both indoor and outdoor use. The 50 Ohm impedance and maximum operating frequency of 4GHz guarantee efficient signal transmission. RoHS compliant and bearing the part aliases UG-1094A/U, this connector is a must-have for professionals in need of top-quality RF coaxial solutions.