| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2225 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | .5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-2225 |
031-2225
| Heilind Number: | AMR031-2225 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2225 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Easily integrate RF connectivity with our BNC Straight Receptacle Jack. Designed for seamless installation, this connector features a Solder Cup termination method for secure attachment. With a durable construction of Brass body material and Beryllium Copper contacts, it ensures reliable performance in a wide temperature range from -65°C to 165°C. The 50 Ohm impedance and Bayonet coupling type make it ideal for high-frequency applications up to 0.5 GHz. RoHS compliant and featuring a Nickel body finish, it meets stringent environmental standards while offering excellent signal transmission quality. Perfect for use in various RF coaxial setups, this connector is a dependable choice for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

