| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2242-RFX |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2242-RFX |
031-2242-RFX
| Heilind Number: | AMR031-2242-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2242-RFX |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless RF connectivity with our RF Connector TNC Straight Crimp Jack. Designed for optimal performance, this connector is compatible with RG-179 Belden 179DT cables, offering a reliable 50 Ohm impedance. Its durable brass construction and nickel finish ensure longevity, while the threaded coupling type guarantees secure connections. With a wide operating temperature range from -65 °C to 165 °C and a maximum frequency of 3 GHz, this connector is suitable for various industrial applications. RoHS compliant for environmental responsibility. Upgrade your RF systems with this high-quality TNC connector.

