031-2264-RFX

Heilind Number:AMR031-2264-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-2264-RFX
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-59 RG-62 Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2264-RFX
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-2264-RFX

Detailed Description

Easily connect RF cables with our TNC Straight Crimp Jack, perfect for RG-59 and RG-62 cables. This 50 Ohm connector features a durable brass body with a nickel finish, ensuring reliable performance in various environments. With a straight orientation and bulkhead rear mount panel feature, it offers convenient installation options. The threaded coupling type guarantees a secure connection, while the phosphor bronze contact material ensures excellent conductivity. Operating efficiently in temperatures ranging from -40°C to 85°C, this RoHS-compliant connector is suitable for a wide range of applications in the telecommunications and electronics industries. Delivering a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. Upgrade your connectivity solutions with this high-quality RF connector.