| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 31-2300-RFX |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2300-RFX |
31-2300-RFX
| Heilind Number: | AMR031-2300-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 31-2300-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Receptacle Jack. Designed for optimal performance, this connector features a solder cup termination method and a 4-hole flange for secure panel mounting. With a 50 Ohm impedance and operating frequency of up to 11GHz, it ensures reliable signal transmission in high-frequency applications. The body, crafted from durable brass with a nickel finish, guarantees long-lasting durability even in demanding environments. Perfect for professional use in a variety of industries, this TNC connector is a must-have for any RF setup.

