Enhance your RF connectivity with this TNC Straight Receptacle Jack, designed for seamless integration in high-frequency applications. Featuring a durable Brass body with a Nickel finish, this connector ensures reliable performance even in demanding environments. The Solder Cup termination method offers secure and efficient installation, while the 4-Hole Flange panel mount feature simplifies setup. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it's ideal for a wide range of RF systems. The Beryllium Copper contact material guarantees excellent conductivity, while the threaded coupling type provides a secure connection. RoHS compliant and capable of operating in temperatures ranging from -65 °C to 165 °C, this connector meets stringent quality standards for your peace of mind. Upgrade your RF setup with this TNC Straight Receptacle Jack for superior performance.