| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2301-RFX |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2301-RFX |
031-2301-RFX
| Heilind Number: | AMR031-2301-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2301-RFX |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Easily establish secure RF connections with our TNC Straight Receptacle Jack. Designed for reliable performance, this connector features a Solder Cup termination method for efficient installation. With a durable Brass body and Nickel finish, it ensures longevity even in demanding environments. The 50 Ohm impedance and operating frequency of up to 11 GHz make it suitable for high-speed data transmission. Ideal for bulkhead front mount applications, it offers convenient panel mounting. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it meets stringent industry standards for quality and performance. Trust in this TNC connector for seamless RF connectivity in your systems.

