| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2301 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2301 |
031-2301
| Heilind Number: | AMR031-2301 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2301 |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Receptacle Jack. Designed for seamless integration, this high-quality connector features a Solder Cup termination method for secure and reliable attachment. With a durable Brass body and Nickel finish, it ensures long-lasting performance even in demanding environments. Operating at temperatures ranging from -65°C to 165°C, it offers versatility for various applications. Engineered for 50 Ohm impedance and capable of handling frequencies up to 11 GHz, it guarantees efficient signal transmission. The threaded coupling type and bulkhead front mount feature make installation a breeze. RoHS compliant and crafted with Beryllium Copper contacts, it meets stringent quality standards for your peace of mind. Upgrade your RF systems with this essential component.

