031-2318-RFX

Heilind Number:AMR031-2318-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-2318-RFX
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2318-RFX
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-2318-RFX

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a durable brass body and nickel finish, this 50 Ohm impedance connector ensures reliable performance in various environments. Featuring a bulkhead rear mount for easy installation, it is ideal for applications requiring secure and efficient RF transmission. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, this connector is a versatile solution for your connectivity needs. With a maximum operating frequency of 3 GHz, it guarantees high-speed data transfer with low signal loss. Upgrade your RF setups with this threaded coupling connector for optimal performance.