| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2318 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2318 |
031-2318
| Heilind Number: | AMR031-2318 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2318 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our TNC Straight Crimp Jack. Designed for RG-174, RG-188, RG-316, Times LMR-100A, this 50 Ohm connector ensures reliable signal transmission. With a durable brass body and nickel finish, it offers long-lasting performance. The rear mount bulkhead installation provides convenience, while the threaded coupling ensures a secure connection. Operating in temperatures ranging from -40°C to 85°C, it's suitable for various environments. RoHS compliant and featuring phosphor bronze contacts, it guarantees both quality and environmental responsibility. Whether for industrial or commercial use, this connector is a reliable choice for RF applications.

