031-2368-RFX

Heilind Number:AMR031-2368-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-2368-RFX
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2368-RFX
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-2368-RFX

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted with precision in mind, this 50 Ohm connector boasts a durable brass construction, ensuring optimal performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it guarantees reliable signal transmission for your high-frequency applications. The threaded coupling feature provides secure and stable connections, while the nickel body finish adds a sleek touch to your setup. RoHS compliant for environmentally conscious users, this connector is a must-have for any RF setup.