031-2373

Heilind Number:AMR031-2373
Manufacturer:Amphenol RF
Manufacturer Number:031-2373
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2373
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-2373

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Engineered for 50 Ohm systems, this plug ensures optimal signal transmission with its brass construction and nickel finish. Operating efficiently in a wide temperature range from -65°C to 165°C, it offers reliability in diverse environments. With a maximum frequency of 11GHz, it caters to high-performance applications. RoHS compliant, this connector meets environmental standards without compromising on quality, making it a versatile choice for your RF needs.