031-2374-RFX

Heilind Number:AMR031-2374-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-2374-RFX
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2374-RFX
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-2374-RFX

Detailed Description

Easily connect RF cables with precision using this TNC Straight Crimp Jack. Designed for optimal performance with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures reliable signal transmission in various applications. Crafted with a durable brass body and nickel finish, it guarantees long-lasting quality. The straightforward crimp termination method, along with the threaded coupling type, allows for secure and efficient installations. With a wide operating frequency range of up to 11 GHz, this connector is ideal for high-speed data transmission. RoHS compliant and featuring phosphor bronze contacts, it meets industry standards for environmental responsibility and performance. Suitable for temperatures ranging from -40°C to 85°C, it can withstand harsh operating conditions while maintaining signal integrity. Perfect for professionals in the field of RF technology, this connector is a must-have for ensuring seamless connectivity in RF systems.