031-2374

Heilind Number:AMR031-2374
Manufacturer:Amphenol RF
Manufacturer Number:031-2374
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2374
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-2374

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a brass body with a nickel finish, ensuring reliable performance in various environments. The phosphor bronze contact material guarantees optimal conductivity, while the threaded coupling type offers secure mating. With a maximum operating frequency of 11GHz, this connector is ideal for high-speed data transmission applications. From industrial to commercial settings, trust in the quality of our RF Coaxial Connectors for seamless connectivity solutions.