| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-238 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Flat Tab |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Hermetic |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-912/U |
| SKU: | AMR031-238 |
031-238
| Heilind Number: | AMR031-238 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-238 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Flat Tab Bulkhead Front Mount 50 Ohm Hermetic
More >>Specifications
Detailed Description
Elevate your RF connection with this precision-engineered BNC Straight Receptacle Jack. Ideal for demanding applications, it boasts a hermetic design for reliable performance in harsh environments. With a flat tab termination method and bulkhead front mount feature, installation is seamless. Crafted from durable brass with a nickel finish, it ensures lasting durability. The 50 Ohm impedance, coupled with a maximum operating frequency of 2 GHz, guarantees optimal signal integrity. RoHS compliant and featuring beryllium copper contacts, this connector upholds stringent quality standards. Suitable for a wide range of industries, it's a versatile and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

