| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2381 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2381 |
031-2381
| Heilind Number: | AMR031-2381 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2381 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. This 50 Ohm connector, featuring a durable Brass body with a Nickel finish, ensures reliable performance in a wide temperature range from -40°C to 85°C. Its threaded coupling mechanism guarantees secure and stable connections, while the Phosphor Bronze contact material maintains excellent signal conductivity. With a maximum operating frequency of 11 GHz, this plug is perfect for high-speed applications in RF systems. RoHS compliant and versatile, it is an essential component for professionals in the field. Upgrade your setup with this premium TNC connector for unparalleled performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

