| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2389 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2389 |
031-2389
| Heilind Number: | AMR031-2389 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2389 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect your RF devices with this TNC Straight Crimp Jack. Designed for RG-58, RG-141, Times LMR-195 cables, it guarantees a secure and efficient connection with a 50 Ohm impedance. The Nickel-finished Brass body ensures durability, while the Phosphor Bronze contact material provides reliable conductivity. With a maximum operating frequency of 11 GHz and a temperature range from -40°C to 85°C, it is suitable for a wide range of applications. Its Bulkhead Rear Mount design offers convenience for installation. This RoHS-compliant connector is a dependable choice for your RF connectivity needs.

