| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-239 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-657A/U |
| SKU: | AMR031-239 |
031-239
| Heilind Number: | AMR031-239 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-239 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack. This high-performance connector features a Solder Cup termination method for secure attachment and a durable Brass body with Nickel finish. With a Bayonet coupling type, it ensures reliable and efficient connections, ideal for high-frequency applications up to 4 GHz. The 50 Ohm impedance and Beryllium Copper contact material guarantee optimal signal transmission. Designed for easy installation, it offers Bulkhead Front Mount panel mounting. RoHS compliant and capable of operating in a wide temperature range from -65°C to 165°C, this BNC connector is a versatile and reliable choice for your RF needs.

