031-242

Heilind Number:AMR031-242
Manufacturer:Amphenol RF
Manufacturer Number:031-242
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-242
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-242

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. This 50 Ohm connector boasts a durable brass construction and nickel finish, ensuring reliable performance even in challenging environments. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it offers versatility for a range of applications. Featuring a bayonet coupling type and straight orientation, it enables quick and secure connections. RoHS compliant and with a frequency range of up to 4 GHz, it meets stringent industry standards for quality and performance. Upgrade your RF systems with this essential component.