| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-245 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-245 |
031-245
| Heilind Number: | AMR031-245 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-245 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Jack, designed for optimal performance in RG-179 Belden 179DT applications. Featuring a durable brass body with nickel finish, this 50 Ohm connector ensures reliable signal transmission. The Phosphor Bronze contacts guarantee high conductivity, while the Bayonet coupling type allows for quick and secure connections. With a straight orientation and bulkhead rear mount panel feature, installation is simple and efficient. Operating temperature ranges from -40°C to 85°C, making it suitable for various environments. RoHS compliant, this connector meets international standards for environmental safety. Perfect for use in telecommunications, broadcast, and other RF applications, it offers a maximum operating frequency of 4 GHz. Trust in the quality and performance of this essential RF component.

