031-2675-1

Heilind Number:AMR031-2675-1
Manufacturer:Amphenol RF
Manufacturer Number:031-2675-1
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Plug Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2675-1
Connector Type:TRIAX1
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-2675-1

Detailed Description

Elevate your RF connectivity with our Triax Straight Clamp Plug, designed for seamless integration in non-constant impedance setups. Crafted with durable brass and featuring a nickel finish, this plug ensures reliable performance even in demanding environments, with a wide operating temperature range from -65 °C to 165 °C. Its bayonet coupling type guarantees secure and efficient connections, while the straight orientation simplifies installation. With a maximum operating frequency of .5 GHz, this connector is ideal for high-speed data transmission. RoHS compliant for environmental responsibility, it's a must-have component for your RF coaxial systems.