| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2676-1 |
| Connector Type: | Triax |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | Non-Constant |
| Operating Frequency: | .5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Silver |
| Coupling Type: | Bayonet |
| SKU: | AMR031-2676-1 |
031-2676-1
| Heilind Number: | AMR031-2676-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2676-1 |
| ECAD Model: |
Description:
RF Connector Triax Panel Mount Jack 4-Hole Flange Solder Cup Non-Constant Impedance
More >>Specifications
Detailed Description
Enhance your RF connectivity with our Triax Panel Mount Jack. Designed for seamless integration, this connector features a 4-Hole Flange for secure installation. Its straight orientation and bayonet coupling ensure easy mating, while the solder cup termination method guarantees reliable performance. With a non-constant impedance and a maximum operating frequency of .5 GHz, it's ideal for high-speed data transmission. Crafted from durable brass with a silver finish, it offers robust construction for demanding environments. RoHS compliant and suitable for a wide temperature range from -65 °C to 165 °C, it's a versatile solution for your RF coaxial connection needs. Elevate your setup with this essential component.

