31-2743-1

Heilind Number:AMR031-2743-1
Manufacturer:Amphenol RF
Manufacturer Number:31-2743-1
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Plug Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 31-2743-1
Connector Type:Triax
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Body Finish:Silver
Coupling Type:Bayonet
SKU:AMR031-2743-1

Detailed Description

Enhance RF connectivity with our Triax Straight Clamp Plug, designed for seamless integration in a variety of applications. Crafted from durable brass with a sleek silver finish, this connector ensures reliable performance even in demanding environments. Featuring a bayonet coupling for quick and secure mating, it guarantees efficient signal transmission. With a non-constant impedance and a maximum operating frequency of .5 GHz, it meets the needs of high-speed data transfer. Suitable for cable termination with a clamp mechanism, it offers easy installation. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it guarantees both performance and environmental responsibility. Ideal for professionals in the field, this connector is a must-have for optimizing RF systems.