031-28

Heilind Number:AMR031-28
Manufacturer:Amphenol RF
Manufacturer Number:031-28
ECAD Model:
3D Model

Description:

UHF Plug to BNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-28
Orientation:Straight
Adapter Type:BNC to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.5 GHz
Adapter Side 1:BNC
Adapter Side 2:UHF
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Part Aliases:UG-273/U
SKU:AMR031-28

Detailed Description

Easily connect your UHF and BNC devices with our UHF Plug to BNC Jack Adapter. Designed for seamless compatibility, this straight adapter features 50 Ohm impedance for optimal signal transmission. Crafted with high-quality brass and nickel finish, it ensures durability and longevity. With a frequency capacity of .5 GHz, it's perfect for various applications. RoHS compliant, it meets international standards for environmental responsibility. Whether you're in need of RF coaxial connectors for professional use or personal projects, this adapter is a reliable choice.