031-30232-33

Heilind Number:AMR031-30232-33
Manufacturer:Amphenol RF
Manufacturer Number:031-30232-33
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Jack Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-30232-33
Connector Type:Triax
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-30232-33

Detailed Description

Enhance your RF connectivity with our Triax Straight Clamp Jack Connector, designed for reliable performance in demanding environments. Crafted from high-quality brass with a durable nickel finish, this connector ensures secure and efficient signal transmission. With a non-constant impedance and a maximum operating frequency of .5 GHz, it's ideal for a wide range of applications. The bayonet coupling type guarantees easy and secure mating, while the straight orientation and cable clamp termination method offer versatility in installation. Operating smoothly in temperatures ranging from -65 °C to 165 °C, this connector is a dependable choice for your RF needs. Rest assured, it's also RoHS compliant, meeting environmental standards for your peace of mind. Elevate your RF setup with this essential component.