031-30232-4

Heilind Number:AMR031-30232-4
Manufacturer:Amphenol RF
Manufacturer Number:031-30232-4
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Jack Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-30232-4
Connector Type:TRIAX1
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-30232-4

Detailed Description

Enhance your RF connectivity with this Triax Straight Clamp Jack RF Connector, designed for reliable performance in demanding environments. Featuring a non-constant impedance and a maximum operating temperature of 165°C, this connector ensures stable signal transmission even in high-temperature conditions. With its durable brass construction and nickel finish, it offers both strength and corrosion resistance. The bayonet coupling type allows for quick and secure connections, while the straight orientation and cable clamp termination method make installation easy. Suitable for applications up to .5 GHz, this connector is a versatile choice for a wide range of RF systems.