031-30240-62

Heilind Number:AMR031-30240-62
Manufacturer:Amphenol RF
Manufacturer Number:031-30240-62
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Plug Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-30240-62
Connector Type:Triax
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-30240-62

Detailed Description

Enhance your RF connection setup with our Triax Straight Clamp Plug, designed for optimal performance in non-constant impedance applications. Crafted with durable Beryllium Copper contacts and a robust Brass body finished with Nickel, this connector ensures reliable signal transmission even in harsh environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it offers versatility for a wide range of conditions. The Bayonet coupling type guarantees secure mating, while the straight orientation and cable clamp termination method simplify installation. Perfect for high-frequency applications, it supports an operating frequency of up to .5 GHz. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your RF coaxial connection needs. Elevate your connectivity with this essential component.