| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-318 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-318 |
031-318
| Heilind Number: | AMR031-318 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-318 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm connector boasts a durable brass body with a sleek nickel finish, ensuring reliable performance in a range of operating temperatures from -40 °C to 85 °C. Featuring a bayonet coupling and bulkhead rear mount panel mount feature, it's perfect for secure and convenient installations. RoHS compliant and crafted with precision, it guarantees high-quality signal transmission up to 4 GHz. Upgrade your setup with this essential RF component.

