| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-320-1006 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-320-1006 |
031-320-1006
| Heilind Number: | AMR031-320-1006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-320-1006 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Plug, designed for RG-58, RG-141, Times LMR-195, and other compatible cables. With a 50 Ohm impedance and brass contact material, this plug ensures reliable signal transmission in a wide temperature range, from -65 °C to 165 °C. Its straight orientation and bayonet coupling type make for secure and efficient connections, perfect for various RF applications. RoHS compliant and constructed with durable nickel-plated brass, this connector guarantees both performance and longevity. Upgrade your setup with this essential component for seamless connectivity.

