| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-321-1000 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-321-1000 |
031-321-1000
| Heilind Number: | AMR031-321-1000 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-321-1000 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure RF cables with our BNC Straight Crimp Plug, designed for RG-59 20AWG cables. This high-quality connector features a durable brass body with a nickel finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a 50 Ohm impedance and Bayonet coupling type, it's suitable for various RF applications up to 4GHz. RoHS compliant and boasting Y gender plug termination, it's a must-have for professionals in the field.

