031-3220

Heilind Number:AMR031-3220
Manufacturer:Amphenol RF
Manufacturer Number:031-3220
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-3220
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Part Aliases:UG-492D/U
SKU:AMR031-3220

Detailed Description

Enhance your RF connectivity with our BNC Jack to BNC Jack Adapter. This straight bulkhead adapter, designed for 50 Ohm systems, ensures seamless signal transmission with its beryllium copper contacts plated in silver. The orientation of this adapter is straightforward, ideal for various applications. Crafted from brass with a silver finish, it not only offers durability but also adds a touch of sophistication to your setup. With a maximum frequency of 4 GHz, it guarantees high-performance in demanding environments. Compliant with RoHS regulations, this adapter is environmentally friendly. Also known as UG-492D/U, it falls under our extensive range of RF Coaxial Connectors & Accessories, catering to your connectivity needs. Upgrade your connections with this essential component.