| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-325 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-325 |
031-325
| Heilind Number: | AMR031-325 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-325 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this BNC Straight Crimp Plug, compatible with AT&T 735, AT&T 735A, and Belden 735A1 cables. Designed for optimal performance in 50 Ohm systems, this connector features a brass body with a nickel finish, ensuring durability and reliable signal transmission. With a wide operating temperature range of -65 °C to 165 °C, it is suitable for diverse environments. The bayonet coupling type and straight orientation make installation quick and easy, while the crimp termination method ensures a secure connection. Whether for professional installations or DIY projects, this BNC connector is a must-have for any RF enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

