031-328-RFX

Heilind Number:AMR031-328-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-328-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-328-RFX
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-328-RFX

Detailed Description

Stay connected with our RF Connector BNC Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. With a 50 Ohm impedance and operating frequency of up to 1GHz, this connector ensures reliable signal transmission in various applications. Crafted with a nickel-finished brass body and phosphor bronze contacts, it guarantees durability and high performance even in challenging environments. The straight orientation and bayonet coupling type make installation quick and hassle-free, while the crimp termination method ensures a secure connection. Operating temperatures ranging from -40°C to 85°C further enhance its versatility. Compliant with RoHS standards, this connector is not just efficient but also environmentally friendly. Perfect for professionals in the telecommunications and electronics industries, it's a must-have component for your connectivity solutions.