031-334

Heilind Number:AMR031-334
Manufacturer:Amphenol RF
Manufacturer Number:031-334
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-334
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-334

Detailed Description

Enhance the connectivity of your RF systems with our BNC Right Angle Crimp Plug. Designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector ensures optimal signal transmission in demanding environments. Crafted from high-quality materials, including Phosphor Bronze contacts and a Nickel-finished Brass body, it guarantees durability and performance. With a wide operating temperature range from -40°C to 85°C and compatibility with frequencies up to 4 GHz, it is suitable for various applications. The Bayonet coupling type and Right Angle orientation offer flexibility in installation, while RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your RF setups with this reliable BNC connector for seamless connectivity.