031-33449-12

Heilind Number:AMR031-33449-12
Manufacturer:Amphenol RF
Manufacturer Number:031-33449-12
ECAD Model:
3D Model

Description:

RF Connector Twinax Straight Crimp Plug Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-33449-12
Connector Type:Twinax
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Body Finish:Silver
Coupling Type:Bayonet
SKU:AMR031-33449-12

Detailed Description

Enhance your RF connections with our Twinax Straight Crimp Plug, designed for optimal performance in non-constant impedance applications. Crafted with precision, this connector boasts a durable body made of silver-finished brass, ensuring reliable conductivity even in harsh environments. Featuring a bayonet coupling type, installation is quick and secure. The beryllium copper contact material guarantees high signal integrity, while the cable-crimp termination method facilitates easy and efficient assembly. With a wide operating temperature range from -65°C to 165°C, this plug is suitable for a variety of demanding environments. RoHS compliant and offering a maximum operating frequency of .5 GHz, it's the perfect choice for high-frequency applications that require superior performance. Elevate your RF system with our premium Twinax Crimp Plug.