031-335-RFX

Heilind Number:AMR031-335-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-335-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-335-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-335-RFX

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. This 50 Ohm connector, boasting a robust construction of brass with a nickel finish, ensures reliable performance in a wide temperature range from -40°C to 85°C. Its bayonet coupling type guarantees secure mating, while the cable termination method of crimping facilitates easy installation. With a maximum operating frequency of 4GHz, this plug is ideal for high-frequency applications. RoHS compliant and featuring phosphor bronze contacts, it offers both environmental responsibility and excellent signal conductivity. Elevate your RF setup with this essential component for professional-grade connections.