| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-335 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-335 |
031-335
| Heilind Number: | AMR031-335 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-335 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this BNC Right Angle Crimp Plug, designed for RG-58, RG-141, Times LMR-195 cables. Offering secure cable termination through crimping, this 50 Ohm plug boasts a durable construction with a brass body and nickel finish. Its phosphor bronze contacts ensure reliable signal transmission, while the Bayonet coupling type allows for quick and secure connections. With an operating frequency of up to 4GHz and a wide temperature range from -40°C to 85°C, it's perfect for various applications in the field of RF coaxial connectivity. RoHS compliant for environmental responsibility. Elevate your RF setups with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

