031-33522-10

Heilind Number:AMR031-33522-10
Manufacturer:Amphenol RF
Manufacturer Number:031-33522-10
ECAD Model:
3D Model

Description:

RF Connector Triax Right Angle Clamp Plug BNC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-33522-10
Connector Type:TRIAX1
Gender:Plug
Termination Method:Cable - Crimp
IP Rating:Not Rated
Orientation:Right Angle1
Coupling Type:Bayonet
SKU:AMR031-33522-10

Detailed Description

Enhance your RF connectivity with our Triax Right Angle Clamp Plug BNC Connector. Designed for seamless integration, this connector boasts a sturdy construction and a bayonet coupling type for secure connections. With a gender of Plug and termination method of Cable - Crimp, it ensures reliable performance in demanding applications. Its right angle orientation offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF setup with this essential component.