031-336-RFX

Heilind Number:AMR031-336-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-336-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-59 20AWG RG-59 DB 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-336-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-336-RFX

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-59 20AWG cables. Crafted with precision, this connector ensures optimal performance in 50 Ohm DB environments. Its durable brass construction, featuring a nickel finish, guarantees longevity and reliability. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it is suited for a wide range of applications. The bayonet coupling type and right-angle orientation offer versatility in installation. Ideal for high-frequency operations, it supports up to 4 GHz. Meeting RoHS compliance standards, it is a responsible choice for your connectivity needs. Elevate your RF setup with this essential component.