031-336

Heilind Number:AMR031-336
Manufacturer:Amphenol RF
Manufacturer Number:031-336
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-59 20AWG RG-59 DB 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-336
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-336

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-59 20AWG cables. Crafted with precision and durability in mind, this connector ensures optimal performance in 50 Ohm systems. The plug features a convenient right-angle orientation, perfect for tight spaces and efficient cable management. Constructed with high-quality materials like brass and phosphor bronze, it guarantees reliable conductivity in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 4 GHz, it's ideal for demanding RF applications. RoHS compliant and finished with nickel for added longevity, this BNC connector is a must-have for professionals in the field of RF communications. Elevate your connectivity solutions with this essential component.