031-34181-2

Heilind Number:AMR031-34181-2
Manufacturer:Amphenol RF
Manufacturer Number:031-34181-2
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Crimp Jack Bulkhead Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-34181-2
Connector Type:TRIAX1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Silver
Coupling Type:Threaded
SKU:AMR031-34181-2

Detailed Description

Easily integrate RF connectivity with our Triax Straight Crimp Jack Bulkhead Connector, designed for seamless installation on cables via a crimp termination method. Engineered for optimal performance, this connector ensures reliable signal transmission with its Beryllium Copper contacts and durable brass body. Operating efficiently in a wide temperature range from -65 °C to 165 °C, it's suitable for diverse environments. Featuring a non-constant impedance and a maximum frequency of .5 GHz, it's ideal for high-frequency applications. The silver finish and threaded coupling provide secure and efficient connections. RoHS compliant, this connector meets international environmental standards. Upgrade your RF coaxial setups with this essential component.