| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-342-RFX |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-342-RFX |
031-342-RFX
| Heilind Number: | AMR031-342-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-342-RFX |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack connector, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a 50 Ohm impedance and operating frequency up to 4 GHz, this connector ensures reliable signal transmission in diverse applications. Crafted with a durable brass body and nickel finish, it offers both robustness and corrosion resistance. The front mount bulkhead design facilitates easy installation, making it ideal for panel-mounted setups. With RoHS compliance and a temperature range from -40°C to 85°C, it meets high-quality standards for performance and environmental responsibility. Elevate your RF systems with this essential component.

